99 9228 090 08 | binder
Panel socket, 8 pole, THT, snap lock, straight, 99 9228 090 08
Unit Price (€ / pc.)
15.1963 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1963 €
10 pcs.
13.3637 €
50 pcs.
12.4474 €
150 pcs.
11.9119 €
500 pcs.
11.2931 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99-9228-090-08, Franz Binder
Snap-In IP67 Female connector, poles 8, unshielded, THT, IP67
Technical specifications
Version | panel socket | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | snap lock |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |