99 9476 100 07 | binder

Jack, 7 pole, solder cup, bayonet locking, straight, 99 9476 100 07

Order No.: 67F4622
EAN: 4099889731385
MPN:
99 9476 100 07
Series: 710
99 9476 100 07 binder Other Circular Connectors Image 1
99 9476 100 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
9.1154 €
50 pcs.
8.4728 €
100 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

SubMiniature circular connector, type Binder 710.

With bayonet lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Solder terminals: max. 0.14 mm². Female contact carrier and receptacle housing: PA 66 to UL 94 V-0. Male contact carrier: PBT to UL 94 V-0. Cable housing: PA 12 to UL 94 HB. Rated voltage: 125 VAC. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 40. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.

Female plugs, type 710.

Technical attributes (type, number of poles, rated current (+40 °C), cable outlet): 99-9476-100-07, 7-pole, 1.0 A, 3.0 to 4.0 mm

Technical specifications
Version Kupplung
Cable cross-section 0,14 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Bajonettverriegelung
Cable diameter 3 bis 4 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei