99 9479 102 08 | binder

Plug, 8 pole, solder cup, bayonet locking, straight, 99 9479 102 08

Order No.: 67F4610
EAN: 4099889731361
MPN:
99 9479 102 08
Series: 710
99 9479 102 08 binder Other Circular Connectors Image 1
99 9479 102 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
10 pcs.
12.3403 €
50 pcs.
11.5073 €
150 pcs.
10.9956 €
500 pcs.
10.4482 €
*incl. VAT plus shipping costs
**Subject to prior sale

SubMiniature circular connector, type Binder 710.

With bayonet lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Solder terminals: max. 0.14 mm². Female contact carrier and receptacle housing: PA 66 to UL 94 V-0. Male contact carrier: PBT to UL 94 V-0. Cable housing: PA 12 to UL 94 HB. Rated voltage: 125 VAC. Rated current ( +40° C): 1.0 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 40. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.

Male plugs, type 710.

Technical attributes: 99-9479-102-08, 8-pole

Technical specifications
Version Stecker
Cable cross-section 0,14 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Bajonettverriegelung
Cable diameter 4 bis 5 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei