09 5240 00 04 | binder

Adapter, M12 (4 pole, plug) to M12 (4 pole, socket), straight, 09 5240 00 04

Order No.: 66P1565
EAN: 4099889699852
MPN:
09 5240 00 04
Series: 765
09 5240 00 04 binder Sensor-Actuator Adapter
Image may differ
Unit Price (€ / pc.)
62.3560 € *
Available: 46 pcs.
Total Price:
62.36 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3560 €
5 pcs.
58.6194 €
15 pcs.
56.3584 €
50 pcs.
53.8713 €
150 pcs.
51.6460 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator adapter, 09-5240-00-04, BINDER

M12-A adapter, Contacts: 4, shielded, pluggable, IP67, M12x1.0, for the switch cabinet.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Connector M12 (4 pole, plug)
Connector (exit) M12 (4 pole, socket)
Design straight
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No