09 5250 00 03 | binder
Adapter, M8 (3 pole, plug) to M8 (3 pole, socket), straight, 09 5250 00 03
Unit Price (€ / pc.)
29.6429 € *
Available: 38 pcs.
Leadtime: On Request **
Total Price:
29.64 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6429 €
10 pcs.
27.8579 €
25 pcs.
26.1919 €
50 pcs.
24.6092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator adapter, 09-5250-00-03, BINDER
Connecting Cables Lead-through for control cabinet, Contacts: 3, shielded, pluggable, IP67, M8x1.0.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Connector | M8 (3-polig, Stecker) | |
Connector (exit) | M8 (3-polig, Buchse) | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |