09 5280 00 03 | binder
Adapter, M8 (3 pole, socket) to M12 (3 pole, plug), straight, 09 5280 00 03
Unit Price (€ / pc.)
25.4898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.49 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4898 €
10 pcs.
23.9666 €
25 pcs.
22.5267 €
50 pcs.
21.1820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable adapter, 09 5280 00 03, binder
Connecting Cables Adapter, Contacts: 3, unshielded, pluggable, IP67.
Technical specifications
Bauform | gerade | |
Steckverbinder (Ausgang) | M12 (3-polig, Stecker) | |
Steckverbinder | M8 (3-polig, Buchse) |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |