09 5284 00 04 | binder
Adapter, M8 (4 pole, plug) to M12 (4 pole, socket), straight, 09 5284 00 04
Unit Price (€ / pc.)
24.1689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.17 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1689 €
10 pcs.
22.7171 €
25 pcs.
21.3605 €
50 pcs.
20.0753 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator adapter, 09-5284-00-04, BINDER
Connecting Cables Adapter, Contacts: 4, unshielded, pluggable, IP67.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Connector | M8 (4-polig, Stecker) | |
Connector (exit) | M12 (4-polig, Buchse) | |
Design | gerade |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |