09 5287 00 08 | binder
Adapter, M12 (8 pole, plug) to RJ45, straight, 09 5287 00 08
Unit Price (€ / pc.)
60.4520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.45 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4520 €
5 pcs.
58.0363 €
10 pcs.
55.7039 €
25 pcs.
52.9312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead-through for control cabinet, 09 5287 00 08, binder
M12-X Lead-through for control cabinet, female connector - RJ45 straight, Contacts: 8, shielded, pluggable, IP67, UL.
Technical specifications
Connector | M12 (8-polig, Stecker) | |
Connector (exit) | RJ45 | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |