79 5200 00 04 | binder

Adapter, 2 x M12 (4 pole, socket) to M12 (4 pole, plug), Y-shape, 79 5200 00 04

Order No.: 70P1894
EAN: 4099891657840
MPN:
79 5200 00 04
Series: 765
79 5200 00 04 binder Sensor-Actuator Adapter Image 1
79 5200 00 04 binder Sensor-Actuator Adapter Image 2
Image may differ
Unit Price (€ / pc.)
26.9178 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
26.92 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9178 €
10 pcs.
25.2994 €
50 pcs.
23.7881 €
100 pcs.
22.3601 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable twin distributor, 79 5200 00 04, binder

Connecting Cables Twin distributor, Contacts: 4, unshielded, pluggable, IP68, UL, M12x1.0.

Technical specifications
Filter Property Value
Connector 2 x M12 (4 pole, socket)
Connector (exit) M12 (4 pole, plug)
Design Y-shape
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes