79 5208 00 05 | binder
Adapter, 2 x M12 (5 pole, socket) to M12 (5 pole, plug), Y-shape, 79 5208 00 05
Unit Price (€ / pc.)
28.5719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5719 €
10 pcs.
26.8464 €
25 pcs.
25.2399 €
50 pcs.
23.7286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable twin distributor, 79 5208 00 05, binder
Connecting Cables Twin distributor, Contacts: 5, unshielded, pluggable, IP68, UL, M12x1.0.
Technical specifications
Connector | 2 x M12 (5-polig, Buchse) | |
Connector (exit) | M12 (5-polig, Stecker) | |
Design | Y-Form |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |