79 5212 00 05 | binder
Adapter, 2 x M12 (5 pole, socket/plug) to M12 (5 pole, socket), Y-shape, 79 5212 00 05
Unit Price (€ / pc.)
34.0102 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
34.01 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0102 €
10 pcs.
31.9872 €
25 pcs.
29.7381 €
50 pcs.
27.6675 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable twin distributor, 79 5212 00 05, binder
Connecting Cables Twin distributor, Contacts: 5, unshielded, pluggable, IP68, UL, M12x1.0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (5 pole, socket/plug) | |
| Connector (exit) | M12 (5 pole, socket) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |