79 5232 00 04 | binder
Adapter, 2 x M8 (3 pole, socket) to M12 (4 pole, plug), Y-shape, 79 5232 00 04
Unit Price (€ / pc.)
28.3339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.33 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3339 €
10 pcs.
26.6322 €
25 pcs.
25.0376 €
50 pcs.
23.5382 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable twin distributor, 79 5232 00 04, binder
Connecting Cables Twin distributor, Contacts: 4/3, unshielded, pluggable, IP68, UL, M8x1.0.
Technical specifications
Connector | 2 x M8 (3-polig, Buchse) | |
Connector (exit) | M12 (4-polig, Stecker) | |
Design | Y-Form |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |