79 5256 190 05 | binder
Adapter, 2 x M12 (5 pole, socket) to M12 (5 pole, plug), T-shape, 79 5256 190 05
Unit Price (€ / pc.)
29.3930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.39 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3930 €
10 pcs.
27.6437 €
25 pcs.
25.9896 €
50 pcs.
24.4188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable twin distributor, 79 5256 190 05, binder
Connecting Cables Twin distributor, Contacts: 5, unshielded, pluggable, IP68, UL, M12x1.0.
Technical specifications
Connector | 2 x M12 (5-polig, Buchse) | |
Connector (exit) | M12 (5-polig, Stecker) | |
Design | T-Form |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |