09 0111 702 04 | binder
Sensor actuator cable, M16-flange plug, straight to open end, 4 pole, 0.2 m, 5 A, 09 0111 702 04
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
10 pcs.
12.4593 €
50 pcs.
11.5906 €
100 pcs.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0111 702 04, binder
M16 IP67 Male panel mount connector, Contacts: 4, unshielded, single wires, IP67, UL.
Technical specifications
Connection (1) | M16-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 5 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |