09 0123 702 06 | binder
Sensor actuator cable, M16-flange plug, straight to open end, 6 pole, 0.2 m, 5 A, 09 0123 702 06
Unit Price (€ / pc.)
16.9575 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
10 pcs.
15.7675 €
50 pcs.
14.6608 €
100 pcs.
13.6374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0123 702 06, binder
M16 IP67 Male panel mount connector, Contacts: 6 DIN, unshielded, single wires, IP67, UL.
Technical specifications
Anschluss (1) | M16-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.2 m | |
LED-Anzeige | No | |
max. Spannung | 300 V | |
Nennstrom | 5 A | |
Polzahl | 6-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |