09 0123 782 06 | binder
Sensor actuator cable, M16-flange plug, straight to open end, 6 pole, 0.2 m, 5 A, 09 0123 782 06
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.6838 €
50 pcs.
15.6842 €
100 pcs.
14.7441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0123 782 06, binder
M16 IP67 Male panel mount connector, Contacts: 6 DIN, unshielded, single wires, IP67, UL, front fastened.
Technical specifications
Connection (1) | M16-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 5 A | |
Pin number | 6-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |