09 0174 320 08 | binder
Sensor actuator cable, M16-flange socket, straight to open end, 8 pole, 0.2 m, 5 A, 09 0174 320 08
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9424 €
10 pcs.
23.4549 €
25 pcs.
22.0269 €
50 pcs.
20.7060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0174 320 08, binder
M16 IP67 Female panel mount connector, Contacts: 8 DIN, unshielded, single wires, IP68, UL.
Technical specifications
Anschluss (1) | M16-Flanschbuchse, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.2 m | |
LED-Anzeige | No | |
max. Spannung | 100 V | |
Nennstrom | 5 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67/IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |