09 0174 702 08 | binder

Sensor actuator cable, M16-flange socket, straight to open end, 8 pole, 0.2 m, 5 A, 09 0174 702 08

Order No.: 70P1532
EAN: 4099891661120
MPN:
09 0174 702 08
Series: 723
09 0174 702 08 binder Sensor-Actuator Cables Image 1
09 0174 702 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.1931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.19 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1931 €
10 pcs.
21.8127 €
50 pcs.
20.5037 €
100 pcs.
19.2661 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0174 702 08, binder

M16 IP67 Female panel mount connector, Contacts: 8 DIN, unshielded, single wires, IP68, UL.

Technical specifications
Connection (1) M16-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 100 V
Rated current 5 A
Pin number 8-polig
Degree of protection (IP) IP67/IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No