09 0174 782 08 | binder

Sensor actuator cable, M16-flange socket, straight to open end, 8 pole, 0.2 m, 5 A, 09 0174 782 08

Order No.: 70P1533
EAN: 4099891661137
MPN:
09 0174 782 08
Series: 723
09 0174 782 08 binder Sensor-Actuator Cables Image 1
09 0174 782 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.6092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6092 €
10 pcs.
23.1336 €
25 pcs.
21.7532 €
50 pcs.
20.4442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0174 782 08, binder

M16 IP67 Female panel mount connector, Contacts: 8 DIN, unshielded, single wires, IP68, UL.

Technical specifications
Anschluss (1) M16-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 100 V
Nennstrom 5 A
Polzahl 8-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No