09 0316 782 05 | binder

Sensor actuator cable, M16-flange socket, straight to open end, 5 pole, 0.2 m, 5 A, 09 0316 782 05

Order No.: 70P0661
EAN: 4099891659707
MPN:
09 0316 782 05
Series: 680
09 0316 782 05 binder Sensor-Actuator Cables Image 1
09 0316 782 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.1130 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
10 pcs.
14.0539 €
50 pcs.
13.0781 €
100 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0316 782 05, binder

M16 IP40 Female panel mount connector, Contacts: 5, unshielded, single wires, IP40.

Technical specifications
Connection (1) M16-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 250 V
Rated current 5 A
Pin number 5-polig
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No