09 0328 702 07 | binder

Sensor actuator cable, M16-flange socket, straight to open end, 7 pole, 0.2 m, 5 A, 09 0328 702 07

Order No.: 70P0702
EAN: 4099891659776
MPN:
09 0328 702 07
Series: 680
09 0328 702 07 binder Sensor-Actuator Cables Image 1
09 0328 702 07 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.6239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
10 pcs.
16.5648 €
50 pcs.
15.5652 €
100 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0328 702 07, binder

M16 IP40 Female panel mount connector, Contacts: 7, unshielded, single wires, IP40.

Technical specifications
Anschluss (1) M16-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 125 V
Nennstrom 5 A
Polzahl 7-polig
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No