09 0473 782 08 | binder
Sensor actuator cable, M16-flange plug, straight to open end, 8 pole, 0.2 m, 5 A, 09 0473 782 08
Unit Price (€ / pc.)
18.9329 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.93 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9329 €
10 pcs.
17.8024 €
50 pcs.
16.7314 €
100 pcs.
15.7199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0473 782 08, binder
M16 IP40 Male panel mount connector, Contacts: 8 DIN, unshielded, single wires, IP40.
Technical specifications
Anschluss (1) | M16-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.2 m | |
LED-Anzeige | No | |
max. Spannung | 100 V | |
Nennstrom | 5 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |