09 0631 700 04 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 12 A, 09 0631 700 04

Order No.: 66P1000
EAN: 4099879087522
MPN:
09 0631 700 04
Series: 813
09 0631 700 04 binder Sensor-Actuator Cables Image 1
09 0631 700 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.7540 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
10 pcs.
17.3859 €
50 pcs.
16.1959 €
150 pcs.
15.4938 €
500 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09-0631-700-04, Franz Binder

M12-T Male connector, poles 4, unshielded, single wires, IP68, UL, VDE, M16x1.5

Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 63 V
Rated current 12 A
Pin number 4-polig
Degree of protection (IP) IP68
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei