09 0632 120 04 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 12 A, 09 0632 120 04
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
19.5517 €
50 pcs.
18.3736 €
100 pcs.
17.2669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0632 120 04, binder
M12-T Female panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, VDE, M16x1.5.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 12 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |