09 0632 700 04 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 12 A, 09 0632 700 04

Order No.: 66P1008
EAN: 4099879087577
MPN:
09 0632 700 04
Series: 813
09 0632 700 04 binder Sensor-Actuator Cables Image 1
09 0632 700 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.7290 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7290 €
10 pcs.
20.0039 €
50 pcs.
18.6473 €
150 pcs.
17.8262 €
500 pcs.
16.9099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09-0632-700-04, Franz Binder

M12-T Female connector, poles 4, unshielded, single wires, IP68, UL, VDE, M16x1.5

Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 63 V
Rated current 12 A
Pin number 4-polig
Degree of protection (IP) IP68
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei