09 0641 400 05 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole + FE, 0.2 m, 16 A, 09 0641 400 05

Order No.: 70P3114
EAN: 4099891670696
MPN:
09 0641 400 05
Series: 823
09 0641 400 05 binder Sensor-Actuator Cables Image 1
09 0641 400 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
10 pcs.
22.0031 €
50 pcs.
20.6822 €
100 pcs.
19.4446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0641 400 05, binder

M12-L Male panel mount connector, Contacts: 4+FE, unshielded, single wires, IP68, M16x1.5.

Technical specifications
Connection (1) M12-flange plug, straight
Connection (2) open end
Cable length 0.2 m
LED display No
max. Voltage 63 V
Rated current 16 A
Pin number 4 pole + FE
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No