09 0642 400 05 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole + FE, 0.2 m, 16 A, 09 0642 400 05
Unit Price (€ / pc.)
23.4073 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
10 pcs.
22.0031 €
50 pcs.
20.6822 €
100 pcs.
19.4446 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0642 400 05, binder
M12-L Female panel mount connector, Contacts: 4+FE, unshielded, single wires, IP68, M16x1.5.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 16 A | |
Pin number | 4-polig + FE | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |