09 0687 700 03 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 2 pole + PE, 0.2 m, 16 A, 09 0687 700 03

Order No.: 66P1011
EAN: 4099879087607
MPN:
09 0687 700 03
Series: 814
09 0687 700 03 binder Sensor-Actuator Cables Image 1
09 0687 700 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
10 pcs.
13.3994 €
50 pcs.
12.4831 €
150 pcs.
11.9357 €
500 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09-0687-700-03, Franz Binder

M12-S Male connector, poles 2+PE, unshielded, single wires, IP68, UL, M16x1.5

Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 630 V
Rated current 16 A
Pin number 2-polig + PE
Degree of protection (IP) IP68
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei