09 0688 121 03 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 2 pole + PE, 0.2 m, 12 A, 09 0688 121 03

Order No.: 70P1988
EAN: 4099891663384
MPN:
09 0688 121 03
Series: 814
09 0688 121 03 binder Sensor-Actuator Cables Image 1
09 0688 121 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.2895 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
10 pcs.
19.0638 €
50 pcs.
17.9214 €
100 pcs.
16.8504 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0688 121 03, binder

M12-S Female panel mount connector, Contacts: 2+PE, unshielded, single wires, IP68, UL, VDE, M16x1.5, front fastened.

Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 630 V
Rated current 12 A
Pin number 2-polig + PE
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No