09 0688 700 03 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 2 pole + PE, 0.2 m, 16 A, 09 0688 700 03

Order No.: 70P1989
EAN: 4099891663391
MPN:
09 0688 700 03
Series: 814
binder
09 0688 700 03 binder Sensor-Actuator Cables Image 1
09 0688 700 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
10 pcs.
17.5168 €
50 pcs.
16.4696 €
100 pcs.
15.4700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0688 700 03, binder

M12-S Female panel mount connector, Contacts: 2+PE, unshielded, single wires, IP68, UL, M16x1.5.

Technical specifications
Anschluss (1) M12-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 630 V
Nennstrom 16 A
Polzahl 2-polig + PE
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No