09 0691 121 04 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 3 pole + PE, 0.2 m, 12 A, 09 0691 121 04
Unit Price (€ / pc.)
18.5997 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
18.60 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5997 €
10 pcs.
16.3744 €
50 pcs.
15.2558 €
150 pcs.
14.5894 €
500 pcs.
13.8516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0691-121-04, Franz Binder
M12-S Male connector, poles 3+PE, unshielded, single wires, IP68, UL, VDE, M16x1.5, front fastened
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 12 A | |
Pin number | 3-polig + PE | |
Degree of protection (IP) | IP68 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |