09 0691 642 04 | binder
Panel plug, M12, 3 pole + PE, strand connection, screw locking, straight, 09 0691 642 04
Unit Price (€ / pc.)
21.3605 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
20.0753 €
50 pcs.
18.8734 €
100 pcs.
17.7429 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09 0691 642 04, binder
M12-S Male panel mount connector, Contacts: 3+PE, unshielded, single wires, IP68, UL, VDE, M20x1.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.2 m | |
| Pin number | 3 pole + PE | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |