09 0692 321 04 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 3 pole + PE, 0.2 m, 12 A, 09 0692 321 04
Unit Price (€ / pc.)
21.8008 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.80 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8008 €
10 pcs.
20.4918 €
50 pcs.
19.2661 €
100 pcs.
18.1118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0692 321 04, binder
M12-S Female panel mount connector, Contacts: 3+PE, unshielded, single wires, IP68, M16x1.5, front fastened.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 12 A | |
Pin number | 3-polig + PE | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |