09 0701 700 05 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole + PE, 0.2 m, 12 A, 09 0701 700 05

Order No.: 70P3133
EAN: 4099891670771
MPN:
09 0701 700 05
Series: 824
09 0701 700 05 binder Sensor-Actuator Cables Image 1
09 0701 700 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.5148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.51 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5148 €
10 pcs.
21.1701 €
50 pcs.
19.8968 €
100 pcs.
18.7068 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0701 700 05, binder

M12-K Male panel mount connector, Contacts: 4+PE, unshielded, single wires, IP68, M16x1.5.

Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 630 V
Rated current 12 A
Pin number 4-polig + PE
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No