09 0701 800 05 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole + PE, 0.2 m, 12 A, 09 0701 800 05

Order No.: 70P3134
EAN: 4099891670788
MPN:
09 0701 800 05
Series: 824
09 0701 800 05 binder Sensor-Actuator Cables Image 1
09 0701 800 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
28.0959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.10 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0959 €
10 pcs.
26.4061 €
25 pcs.
24.8234 €
50 pcs.
23.3240 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0701 800 05, binder

M12-K Male panel mount connector, Contacts: 4+PE, unshielded, single wires, IP68, M16x1.5, screwable from the front.

Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 630 V
Rated current 12 A
Pin number 4-polig + PE
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No