09 2450 100 05 | binder

Sensor actuator cable, 7/8"-flange socket, straight to open end, 4 pole + PE, 0.2 m, 6 A, 09 2450 100 05

Order No.: 70P2037
EAN: 4099891663629
MPN:
09 2450 100 05
Series: 820
09 2450 100 05 binder Sensor-Actuator Cables Image 1
09 2450 100 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.7044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.70 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7044 €
10 pcs.
23.2169 €
25 pcs.
21.8246 €
50 pcs.
20.5156 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 2450 100 05, binder

7/8" Female panel mount connector, Contacts: 4+PE, unshielded, single wires, IP68, UL, VDE, front fastened.

Technical specifications
Connection (1) 7/8"-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 300 V
Rated current 6 A
Pin number 4-polig + PE
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No