09 2450 300 05 | binder
Sensor actuator cable, 7/8"-flange socket, straight to open end, 4 pole + PE, 0.2 m, 6 A, 09 2450 300 05
Unit Price (€ / pc.)
23.6096 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.61 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6096 €
10 pcs.
20.7655 €
50 pcs.
19.3494 €
150 pcs.
18.5045 €
500 pcs.
17.5644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-2450-300-05, Franz Binder
7/8" Female connector, poles 4+PE, unshielded, single wires, IP68, UL, VDE, PG 13.5
Technical specifications
Connection (1) | 7/8"-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 6 A | |
Pin number | 4-polig + PE | |
Degree of protection (IP) | IP68 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |