09 2451 100 05 | binder
Sensor actuator cable, 7/8"-flange plug, straight to open end, 4 pole + PE, 0.2 m, 6 A, 09 2451 100 05
Unit Price (€ / pc.)
26.4775 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
10 pcs.
23.3002 €
50 pcs.
21.7056 €
150 pcs.
20.7536 €
500 pcs.
19.6945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-2451-100-05, Franz Binder
7/8" Male connector, poles 4+PE, unshielded, single wires, IP68, UL, VDE, front fastened
Technical specifications
Connection (1) | 7/8"-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 6 A | |
Pin number | 4-polig + PE | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |