09 2451 300 05 | binder

Sensor actuator cable, 7/8"-flange plug, straight to open end, 4 pole + PE, 0.2 m, 6 A, 09 2451 300 05

Order No.: 66P1079
EAN: 4099889699487
MPN:
09 2451 300 05
Series: 820
09 2451 300 05 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
27.4533 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
27.45 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4533 €
10 pcs.
24.1570 €
50 pcs.
22.5148 €
150 pcs.
21.5271 €
500 pcs.
20.4204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 09-2451-300-05, BINDER

7/8" Male panel mount connector, Contacts: 4+PE, unshielded, single wires, IP68, UL, VDE, PG 13.5.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Connection (1) 7/8"-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 300 V
Rated current 6 A
Pin number 4-polig + PE
Degree of protection (IP) IP68
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei