09 2451 310 05 | binder

Sensor actuator cable, 7/8"-flange plug, straight to open end, 4 pole + PE, 0.2 m, 6 A, 09 2451 310 05

Order No.: 70P2040
EAN: 4099891663650
MPN:
09 2451 310 05
Series: 820
09 2451 310 05 binder Sensor-Actuator Cables Image 1
09 2451 310 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.17 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1701 €
10 pcs.
19.8968 €
50 pcs.
18.7068 €
100 pcs.
17.5763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 2451 310 05, binder

7/8" Male panel mount connector, Contacts: 4+PE, unshielded, single wires, IP68, UL, VDE, PG 11.

Technical specifications
Connection (1) 7/8"-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 300 V
Rated current 6 A
Pin number 4-polig + PE
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No