09 3391 00 04 | binder
Sensor actuator cable, M8-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 09 3391 00 04
Unit Price (€ / pc.)
8.1515 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.3304 €
50 pcs.
6.4498 €
100 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09-3391-00-04, BINDER
M8 Male panel mount connector, Contacts: 4, unshielded, single wires, IP67/IP69K, UL, M8x0.5.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Connection (1) | M8-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |