09 3431 284 04 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 09 3431 284 04

Order No.: 70P1626
EAN: 4099891661144
MPN:
09 3431 284 04
Series: 763
09 3431 284 04 binder Sensor-Actuator Cables Image 1
09 3431 284 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.1951 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
10 pcs.
17.1003 €
50 pcs.
16.0769 €
100 pcs.
15.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 3431 284 04, binder

M12-A Male panel mount connector, Contacts: 4, unshielded, single wires, IP69K, M16x1.5, for outdoor applications.

Technical specifications
Anschluss (1) M12-Flanschstecker, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No