09 3432 284 04 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 4 A, 09 3432 284 04

Order No.: 70P1628
EAN: 4099891661168
MPN:
09 3432 284 04
Series: 763
09 3432 284 04 binder Sensor-Actuator Cables Image 1
09 3432 284 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.1233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
10 pcs.
17.9809 €
50 pcs.
16.8980 €
100 pcs.
15.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 3432 284 04, binder

M12-A Female panel mount connector, Contacts: 4, unshielded, single wires, IP69K, M16x1.5, for outdoor applications.

Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP69K
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No