09 3432 433 04 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 8 A, 09 3432 433 04
Unit Price (€ / pc.)
17.6358 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
10 pcs.
15.5176 €
50 pcs.
14.4585 €
150 pcs.
13.8278 €
500 pcs.
13.1138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-3432-433-04, Franz Binder
M12-A Female connector, poles 4, unshielded, single wires, IP68, UL, VDE, PG 9 for the power supply
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 8 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |