09 3441 116 05 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 4 A, 09 3441 116 05
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.4474 €
50 pcs.
11.5787 €
100 pcs.
10.4244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09-3441-116-05, Franz Binder
M12-A Male connector, poles 5, unshielded, single wires, IP68, UL, PG 9, front fastened
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.2 m | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP68 |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |