09 3441 284 05 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 4 A, 09 3441 284 05
Unit Price (€ / pc.)
20.3847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.38 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3847 €
10 pcs.
19.1709 €
50 pcs.
18.0166 €
100 pcs.
16.9337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 3441 284 05, binder
M12-A Male panel mount connector, Contacts: 5, unshielded, single wires, IP69K, M16x1.5.
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |