09 3442 00 05 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 4 A, 09 3442 00 05
Unit Price (€ / pc.)
16.1602 € *
Available: 8 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
14.2324 €
50 pcs.
13.2566 €
150 pcs.
12.6735 €
500 pcs.
12.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09-3442-00-05, Franz Binder
M12-A Female connector, poles 5, unshielded, single wires, IP68, UL, PG 9
Technical specifications
Anschluss (1) | M12-Flanschbuchse, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.2 m | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP68 |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |