09 3442 284 05 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 4 A, 09 3442 284 05

Order No.: 70P2547
EAN: 4099891665449
MPN:
09 3442 284 05
Series: 763
09 3442 284 05 binder Sensor-Actuator Cables Image 1
09 3442 284 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.4200 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4200 €
10 pcs.
20.1348 €
50 pcs.
18.9329 €
100 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 3442 284 05, binder

M12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP69K, M16x1.5, stainless steel.

Technical specifications
Anschluss (1) M12-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No