09 3462 00 06 | binder
Panel socket, M8, 6 pole, strand connection, screw locking, straight, 09 3462 00 06
Unit Price (€ / pc.)
17.6953 € *
Available: 17 pcs.
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
10 pcs.
16.4577 €
50 pcs.
15.3034 €
100 pcs.
14.2324 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-3462-00-06, BINDER
M8 Female panel mount connector, Contacts: 6, unshielded, single wires, IP67/IP69K, M8x0.5.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m | |
| Pin number | 6 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67/IP69K |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |