09 3491 116 12 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 12 pole, 0.2 m, 1.5 A, 09 3491 116 12
Unit Price (€ / pc.)
24.8948 € *
Available: 95 pcs.
Leadtime: On Request **
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
10 pcs.
23.3954 €
25 pcs.
21.9912 €
50 pcs.
20.6703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09-3491-116-12, BINDER
M12-A Male panel mount connector, Contacts: 12, unshielded, single wires, IP68, UL, PG 9, front mounting.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 12-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |